RS Better World
INA Bearing Insert 25 mm ID 52 mm OD 205-XL-NPP-B
- RS Stock No.:
- 260-0127
- Mfr. Part No.:
- 205-XL-NPP-B
- Brand:
- INA
Subtotal (1 unit)*
$50.12
(exc. GST)
$55.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0127
- Mfr. Part No.:
- 205-XL-NPP-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 7.8N | |
| Dynamic Load Rating | 14N | |
| End Type | Open | |
| Bore Type | Self-aligning Deep Groove | |
| Series | 2- NPP-B | |
| Standards/Approvals | No | |
| Overall Width | 15mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 7.8N | ||
Dynamic Load Rating 14N | ||
End Type Open | ||
Bore Type Self-aligning Deep Groove | ||
Series 2- NPP-B | ||
Standards/Approvals No | ||
Overall Width 15mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Bearing Inserts, 25mm Inside Diameter, 52mm Outside Diameter - 205-XL-NPP-B
This bearing insert is designed for use in various applications and is particularly suitable for automation, electrical, and mechanical sectors. Constructed to provide reliable performance, this product features a bore diameter of 25mm and an outside diameter of 52mm, along with a robust static load rating of 7.8N and a dynamic load rating of 14N.
Features & Benefits
• NPP-B configuration enhances operational versatility
• Dual R seals minimise contamination risks and maintenance
• Deep groove ball bearings ensure smooth rotational performance
• Compact size contributes to space-efficient designs
• Lightweight construction aids in easier handling and assembly
Applications
• Used for integration in plummer block housing units
• Suitable for industrial machinery requiring high-performance reliability
• Ideal for systems necessitating dynamic load support
• Effective in environments with potential contamination from dust or fluids
How does the self-aligning feature enhance usability?
The self-aligning feature allows for adjustments during installation, which simplifies precise alignment and helps maintain operational efficiency even in imperfect mounting positions.
What are the implications of the static and dynamic load ratings?
The static load rating of 7.8N indicates the maximum load the bearing can withstand when at rest, while the dynamic load rating of 14N defines how much load it can handle during movement, ensuring durability and performance across varied applications.
What maintenance considerations should be taken into account for optimal performance?
Regular inspections should focus on potential seal wear and contamination ingress, ensuring that the bearings remain clean and properly lubricated to sustain their operational integrity and extend service life.
Related links
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GAY25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B-FA125.5
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-FA106
- INA Bearing Insert 25 mm ID 52 mm OD GSH25-XL-2RSR-B
- INA Bearing Insert 25 mm ID 52 mm OD GE25-XL-KRR-B
- INA Bearing Insert 25 mm ID 52 mm OD GYE25-XL-KRR-B
