Bosch Rexroth R060200530 Bush with 5 mm ID 12 mm OD 185 N

Subtotal (1 unit)*

$168.26

(exc. GST)

$185.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.26

*price indicative

RS Stock No.:
642-705
Mfr. Part No.:
R060200530
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bush

Length

22mm

Dynamic Load Rating

185N

Material

Stainless Steel

Standards/Approvals

RoHS

Series

Standard

COO (Country of Origin):
JP
The Bosch Rexroth Standard Linear Bushing is designed with a rugged all-metal construction that includes a steel ball retainer, making it highly durable and suitable for harsh environments with heavy contamination. It features numerous pockets that act as lubricant reservoirs, which help to extend lubrication intervals significantly or provide lubrication for the entire lifespan of the bushing, reducing maintenance needs and enhancing performance.

Optional integrated wiper seals

Stainless steel for the medical, chemistry and food industries

Closed, for self-supporting shafts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy