SNR BBES16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN

Subtotal (1 unit)*

$177.23

(exc. GST)

$194.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.23

*price indicative

RS Stock No.:
576-656
Mfr. Part No.:
BBES16AUU
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Linear Ball Bearing

Length

36mm

Dynamic Load Rating

0.744kN

Static Load Rating

1.261kN

Closure Type

Closed

Standards/Approvals

ISO dimension

Series

BBES16AUU

COO (Country of Origin):
JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.

High quality guaranteed by comprehensive functional reviews

Excellent quality to price ratio

Long useful life due to various sealing options

Can even be used in difficult circumstances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy