SNR BBET40UU Linear Ball Bearing with 40 mm ID 62 mm OD 8.435 kN 10.534 kN
- RS Stock No.:
- 576-589
- Mfr. Part No.:
- BBET40UU
- Brand:
- SNR
Subtotal (1 unit)*
$229.69
(exc. GST)
$252.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.69 |
*price indicative
- RS Stock No.:
- 576-589
- Mfr. Part No.:
- BBET40UU
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 80mm | |
| Dynamic Load Rating | 8.435kN | |
| Closure Type | Closed | |
| Static Load Rating | 10.534kN | |
| Standards/Approvals | ISO | |
| Series | BBET | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 80mm | ||
Dynamic Load Rating 8.435kN | ||
Closure Type Closed | ||
Static Load Rating 10.534kN | ||
Standards/Approvals ISO | ||
Series BBET | ||
- COO (Country of Origin):
- JP
The SNR Super ball bushings are characterized by the ability to compensate misalignments of up to ± 0.5 °. Super ball bushings are available in closed and open versions. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBE40UU-RL Linear Ball Bearing with 40 mm ID 62 mm OD 3.017 kN 5.146 kN
- SNR BBE40AUU Linear Ball Bearing with 40 mm ID 62 mm OD 3.017 kN 5.146 kN
- SNR BBE40UU Linear Ball Bearing with 40 mm ID 62 mm OD 3.017 kN 5.146 kN
- SNR BBE40UU-OP-RL Linear Ball Bearing with 40 mm ID 62 mm OD 2.357 kN 4.02 kN
- INA KBO40-PP-AS Bearing with 40 mm ID 62 mm OD 6100 N 4600 N
- SNR BBE50UU Linear Ball Bearing with 50 mm ID 75 mm OD 6.019 kN 10163 kN
- SNR BBET25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 3.78 kN 4.72 kN
- SNR BB16UU Linear Ball Bearing with 16 mm ID 28 mm OD 0.956 kN 1.669 kN
