SNR BBE40UU-OP-RL Linear Ball Bearing with 40 mm ID 62 mm OD 2.357 kN 4.02 kN

Subtotal (1 unit)*

$254.44

(exc. GST)

$279.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.44

*price indicative

RS Stock No.:
576-626
Mfr. Part No.:
BBE40UU-OP-RL
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Linear Ball Bearing

Length

80mm

Dynamic Load Rating

2.357kN

Static Load Rating

4.02kN

Standards/Approvals

ISO dimension

COO (Country of Origin):
JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.

High quality guaranteed by comprehensive functional reviews

Excellent quality to price ratio

Long useful life due to various sealing options

Can even be used in difficult circumstances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy