SNR BB40UU Linear Ball Bearing with 40 mm ID 60 mm OD 3.017 kN 5.146 kN

Subtotal (1 unit)*

$222.19

(exc. GST)

$244.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.19

*price indicative

RS Stock No.:
576-531
Mfr. Part No.:
BB40UU
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Linear Ball Bearing

Length

80mm

Dynamic Load Rating

3.017kN

Closure Type

Closed

Static Load Rating

5.146kN

Standards/Approvals

JIS

Series

BB

COO (Country of Origin):
JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.

Material outer cylinder or steel segments 100Cr6

Material Cage PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy