Maxim Integrated MAX235CPG+G36 Line Transceiver, 24-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-7674
Mfr. Part No.:
MAX235CPG+G36
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

5

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Dimensions

32.26 x 14.61 x 4.45mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy