Maxim Integrated MAX236CNG+ Line Transceiver, 24-Pin PDIP
- RS Stock No.:
- 800-0893
- Mfr. Part No.:
- MAX236CNG+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.54 |
*price indicative
- RS Stock No.:
- 800-0893
- Mfr. Part No.:
- MAX236CNG+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Length | 32.13mm | |
| Width | 7.87mm | |
| Standards/Approvals | RoHS | |
| Height | 4.45mm | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Input Type Single Ended | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Length 32.13mm | ||
Width 7.87mm | ||
Standards/Approvals RoHS | ||
Height 4.45mm | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- MY
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX236CNG+ Line Transceiver, 24-Pin PDIP
- Maxim Integrated MAX235CPG+G36 Line Transceiver, 24-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX208EEAG+ Line Transceiver, 24-Pin SSOP
- Maxim Integrated MAX1490AEPG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX239CNG+ Line Transceiver Inverting, 24-Pin PDIP
- Renesas Electronics HIN238CBZ Line Transceiver, 24-Pin SOIC W
- Texas Instruments MAX208IDW Line Transceiver, 24-Pin SOIC
