Toshiba TC7WT241FU(F) 2-Channel Buffer & Line Driver, 3 State, Non-Inverting, 8-Pin SSOP
- RS Stock No.:
- 540-7535
- Mfr. Part No.:
- TC7WT241FU(F)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$6.10
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.22 | $6.10 |
| 25 - 120 | $1.184 | $5.92 |
| 125 - 245 | $1.152 | $5.76 |
| 250 - 495 | $1.116 | $5.58 |
| 500 + | $1.084 | $5.42 |
*price indicative
- RS Stock No.:
- 540-7535
- Mfr. Part No.:
- TC7WT241FU(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 2 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -6mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 41ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Series | TC74X | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 2.9mm | |
| Supply Current | 2.9mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 2 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -6mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 41ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Series TC74X | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 2.9mm | ||
Supply Current 2.9mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC7WT Series
L MOS Family
Related links
- Texas Instruments 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin US8
- Texas Instruments SN74LVC2G241DCUR 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin US8
- Toshiba TC74HC126AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
- Toshiba TC74HC125AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
- Toshiba TC74HC125AP(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Toshiba TC74VHCT541AF(EK 3 State 20-Pin SOP
- Toshiba TC4050BF(N 3 State 16-Pin SOP
- Toshiba TC74HC244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
