Toshiba 74HC4050D 6-Channel Buffer & Line Driver, CMOS, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 171-3391
- Mfr. Part No.:
- 74HC4050D
- Brand:
- Toshiba
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$982.50
(exc. GST)
$1,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.393 | $982.50 | - |
| 12500 + | $0.353 | $882.50 | 10% |
*price indicative
- RS Stock No.:
- 171-3391
- Mfr. Part No.:
- 74HC4050D
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74HC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 6 | |
| IC Type | Hex Buffer | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 100ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Series | 74HC | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74HC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 6 | ||
IC Type Hex Buffer | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 100ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Series 74HC | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 10μA | ||
Related links
- Toshiba 74HC4050D 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
- Toshiba TC4050BP(N 3 State 16-Pin PDIP
- Nexperia 74HC4050D Non-Inverting, 16-Pin SOIC
- Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver 3 State 16-Pin SOIC
- Toshiba TC74HC4050AP(F) 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- Toshiba TC4050BF(N 3 State 16-Pin SOP
- Texas Instruments CD74HC365E 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- onsemi MC74HC245ADWG Buffer & Line Driver Non-Inverting, 20-Pin SOIC
