Texas Instruments SN74LVC2G241DCUR 2-Channel Buffer & Line Driver, 3 State, Non-Inverting, 8-Pin US8
- RS Stock No.:
- 809-6068
- Mfr. Part No.:
- SN74LVC2G241DCUR
- Brand:
- Texas Instruments
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.35
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.535 | $5.35 | - |
| 750 - 1490 | $0.534 | $5.34 | - |
| 1500 + | $0.524 | $5.24 | 2% |
*price indicative
- RS Stock No.:
- 809-6068
- Mfr. Part No.:
- SN74LVC2G241DCUR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVC | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 2 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | US8 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Series | SN74LVC2G241 | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LVC | ||
Logic Function Driver, Buffer | ||
Number of Channels 2 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type US8 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Series SN74LVC2G241 | ||
Automotive Standard No | ||
Supply Current 10μA | ||
74LVC2G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin US8
- Toshiba TC7WT241FU(F) 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin SSOP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin CDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments CD74HC365E 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver 3 State 16-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
