Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver, 3 State, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 663-0581
- Mfr. Part No.:
- CD74HCT365M
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 663-0581
- Mfr. Part No.:
- CD74HCT365M
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 6 | |
| Product Type | Buffer & Line Driver | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 28.6 mm | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Length | 333.2 mm | |
| Logic Family | HCT | |
| Logic Function | Buffer & Line Driver | |
| Maximum High Level Output Current | -4 mA | |
| Maximum Low Level Output Current | 4 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 45 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Series | CD74HCT365 | |
| Standards/Approvals | Green (RoHS & no Sb/Br) | |
| Supply Current | 8 μA | |
| Width | 345.9 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 6 | ||
Product Type Buffer & Line Driver | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Pin Count 16 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 28.6 mm | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Length 333.2 mm | ||
Logic Family HCT | ||
Logic Function Buffer & Line Driver | ||
Maximum High Level Output Current -4 mA | ||
Maximum Low Level Output Current 4 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 45 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Series CD74HCT365 | ||
Standards/Approvals Green (RoHS & no Sb/Br) | ||
Supply Current 8 μA | ||
Width 345.9 mm | ||
74HCT Family Inverters & Buffers, Texas Instruments
74HCT Family
Related links
- Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver 3 State 16-Pin SOIC
- Texas Instruments CD74HC365E 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- Toshiba TC4050BF(N 3 State 16-Pin SOP
- Toshiba TC4050BP(N 3 State 16-Pin PDIP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Nexperia 74LVCH16244ADGG 3 State Non-Inverting, 48-Pin TSSOP
- onsemi 74LVT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HCT244ADTR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
