Renesas Electronics ICL3221EIVZ-T7A Line Transceiver, 3 State, Non-Inverting, 16-Pin TSSOP
- RS Stock No.:
- 196-7989
- Mfr. Part No.:
- ICL3221EIVZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$592.75
(exc. GST)
$652.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $2.371 | $592.75 |
| 1250 + | $2.134 | $533.50 |
*price indicative
- RS Stock No.:
- 196-7989
- Mfr. Part No.:
- ICL3221EIVZ-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | CMOS, TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | CMOS, TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3221E | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 2mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function CMOS, TTL | ||
IC Type Line Transceiver IC | ||
Input Type CMOS, TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Series ICL3221E | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 2mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3222ECAZ Line Transceiver Non-Inverting, 20-Pin SSOP
- STMicroelectronics Line Transceiver Non-Inverting, 8-Pin SOIC
- STMicroelectronics ST485BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN74AVC8T245RHLR Line Transceiver Non-Inverting, 24-Pin VQFN
