Texas Instruments Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 tube of 75 units)*

$595.57

(exc. GST)

$655.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
75 +$7.941$595.58

*price indicative

RS Stock No.:
923-6823
Mfr. Part No.:
SN65HVD1782D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

SN75

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.15V

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

60mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

200ns

Maximum Operating Temperature

125°C

Height

1.75mm

Length

5mm

Width

3.98mm

Standards/Approvals

No

Series

SN65HVD178

Automotive Standard

No

Supply Current

6mA

Other Line Drivers, Texas Instruments


Related links