Texas Instruments SN75160BN 8-Channel Line Transceiver, Open Collector, Non-Inverting, 20-Pin PDIP
- RS Stock No.:
- 526-583
- Mfr. Part No.:
- SN75160BN
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$130.58
(exc. GST)
$143.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $6.529 | $130.58 |
*price indicative
- RS Stock No.:
- 526-583
- Mfr. Part No.:
- SN75160BN
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | Open Collector | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 22ns | |
| Maximum Low Level Output Current | 48mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | SN75160 | |
| Length | 26.92mm | |
| Height | 5.08mm | |
| Supply Current | 110mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type Open Collector | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 22ns | ||
Maximum Low Level Output Current 48mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series SN75160 | ||
Length 26.92mm | ||
Height 5.08mm | ||
Supply Current 110mA | ||
Automotive Standard No | ||
Other Line Drivers, Texas Instruments
Related links
- Texas Instruments 8-Channel Line Transceiver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN7407N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN75160BDW Line Transceiver 20-Pin SOIC
- Texas Instruments Line Transceiver 20-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN74LS07N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
