STMicroelectronics ST232BDR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.17

(exc. GST)

$12.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
  • Plus 2,360 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$1.117$11.17-
630 - 1240$1.102$11.021%
1250 +$1.072$10.724%

*price indicative

Packaging Options:
RS Stock No.:
714-7553
Mfr. Part No.:
ST232BDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Single Ended

Output Type

CMOS/TTL

Mount Type

Surface

Package Type

SOP

Minimum Supply Voltage

4.5V

Pin Count

16

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

1μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ST232B

Width

4mm

Height

1.75mm

Length

10mm

Standards/Approvals

No

Supply Current

10mA

Automotive Standard

No

RS-232 Line Drivers and Receivers, STMicroelectronics


RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy