Analog Devices ADM560JRSZ Line Transceiver, 28-Pin SSOP
- RS Stock No.:
- 709-8048
- Mfr. Part No.:
- ADM560JRSZ
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$18.13
(exc. GST)
$19.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $18.13 |
*price indicative
- RS Stock No.:
- 709-8048
- Mfr. Part No.:
- ADM560JRSZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| IC Type | Line Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 2μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | ADM560 | |
| Length | 10.5mm | |
| Height | 2mm | |
| Width | 8.2mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
IC Type Line Transceiver | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 28 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 2μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series ADM560 | ||
Length 10.5mm | ||
Height 2mm | ||
Width 8.2mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Related links
- Analog Devices ADM211EARSZ Line Transceiver, 28-Pin SSOP
- Analog Devices Line Transceiver Bipolar, 28-Pin SSOP
- Analog Devices LT1137ACG#PBF Line Transceiver Bipolar, 28-Pin SSOP
- Analog Devices ADM3311EARUZ Line Transceiver, 28-Pin TSSOP
- STMicroelectronics Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX211CDB Line Transceiver, 28-Pin SSOP
- Renesas Electronics Line Transceiver, 28-Pin SSOP
- STMicroelectronics ST3241EBPR Line Transceiver, 28-Pin SSOP
