STMicroelectronics ST3241EBPR Line Transceiver, 28-Pin SSOP
- RS Stock No.:
- 880-5383
- Mfr. Part No.:
- ST3241EBPR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 340 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.64
(exc. GST)
$30.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,275 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 335 | $5.528 | $27.64 | - |
| 340 - 670 | $5.386 | $26.93 | 2% |
| 675 + | $5.312 | $26.56 | 3% |
*price indicative
- RS Stock No.:
- 880-5383
- Mfr. Part No.:
- ST3241EBPR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.5mm | |
| Series | ST3241E | |
| Height | 2mm | |
| Width | 8.2mm | |
| Standards/Approvals | V.28/V.24, EIA/TIA-232, IEC 1000-4-2 | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 28 | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 85°C | ||
Length 10.5mm | ||
Series ST3241E | ||
Height 2mm | ||
Width 8.2mm | ||
Standards/Approvals V.28/V.24, EIA/TIA-232, IEC 1000-4-2 | ||
Supply Current 1mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics Line Transceiver, 28-Pin SSOP
- STMicroelectronics Line Transceiver 28-Pin SSOP
- Texas Instruments MAX211CDB Line Transceiver, 28-Pin SSOP
- Renesas Electronics Line Transceiver, 28-Pin SSOP
- Analog Devices ADM560JRSZ Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3238EIDB Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3237EIDB Line Transceiver, 28-Pin SSOP
- Analog Devices ADM211EARSZ Line Transceiver, 28-Pin SSOP
