MaxLinear SP3223EEA-L 2-Channel Line Transceiver, 3 State, TTL, Inverting, 20-Pin SSOP
- RS Stock No.:
- 769-5264
- Mfr. Part No.:
- SP3223EEA-L
- Brand:
- MaxLinear
This image is representative of the product range
Get a bulk buy discount
Add 18 more to save $0.99
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.06
(exc. GST)
$5.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 16 | $2.53 | $5.06 | - |
| 18 - 32 | $2.475 | $4.95 | $0.99 |
| 34 + | $2.435 | $4.87 | $3.23 |
*price indicative
- RS Stock No.:
- 769-5264
- Mfr. Part No.:
- SP3223EEA-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 2 | |
| Product Type | Line Transceiver | |
| Output Type | 3 State, TTL | |
| Polarity | Inverting | |
| Pin Count | 20 | |
| Package Type | SSOP | |
| Automotive Standard | No | |
| Height | 2 mm | |
| Input Type | Single Ended | |
| Length | 7.5 mm | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 150 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Supply Current | 1 mA | |
| Width | 5.6 mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 2 | ||
Product Type Line Transceiver | ||
Output Type 3 State, TTL | ||
Polarity Inverting | ||
Pin Count 20 | ||
Package Type SSOP | ||
Automotive Standard No | ||
Height 2 mm | ||
Input Type Single Ended | ||
Length 7.5 mm | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 150 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Supply Current 1 mA | ||
Width 5.6 mm | ||
- COO (Country of Origin):
- MY
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3223EEA-L 2-Channel Line Transceiver TTL 20-Pin SSOP
- MaxLinear SP3222ECA-L/TR Line Transceiver TTL 20-Pin SSOP
- MaxLinear SP3239EEA-L/TR 2-Channel Line Transceiver TTL 28-Pin SSOP
- MaxLinear SP3223ECY-L 2-Channel Line Transceiver 3 State 20-Pin TSSOP
- MaxLinear 2-Channel Line Transceiver 3 State 28-Pin SSOP
- MaxLinear SP3243ECA-L 2-Channel Line Transceiver 3 State 28-Pin SSOP
- MaxLinear SP3220EBCY-L Line Transceiver TTL 16-Pin TSSOP
- MaxLinear SP3232EEA-L 2-Channel Line Transceiver Inverting, 16-Pin SSOP
