STMicroelectronics ST3243CPR Line Transceiver, RS232, 28-Pin SSOP
- RS Stock No.:
- 686-4914
- Mfr. Part No.:
- ST3243CPR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.48
(exc. GST)
$22.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.096 | $20.48 |
*price indicative
- RS Stock No.:
- 686-4914
- Mfr. Part No.:
- ST3243CPR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | RS232 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 1.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Series | ST | |
| Length | 10.5mm | |
| Height | 2mm | |
| Width | 8.2mm | |
| Standards/Approvals | V.28, EIA/TIA-232, IEC61000-4-2, V.24 | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type RS232 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 1.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Series ST | ||
Length 10.5mm | ||
Height 2mm | ||
Width 8.2mm | ||
Standards/Approvals V.28, EIA/TIA-232, IEC61000-4-2, V.24 | ||
Supply Current 1mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics Line Transceiver 28-Pin SSOP
- STMicroelectronics 8-Channel Line Transceiver 28-Pin SSOP
- STMicroelectronics ST3237EBPR 8-Channel Line Transceiver 28-Pin SSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST3232EBTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics Line Transceiver, 28-Pin SSOP
- MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver TTL/CMOS 16-Pin SOIC W
- STMicroelectronics ST3241EBPR Line Transceiver, 28-Pin SSOP
