FAG 6210-C-2HRS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 137-1682
- Mfr. Part No.:
- 6210-C-2HRS
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.41
(exc. GST)
$71.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $65.41 |
| 13 - 24 | $63.58 |
| 25 + | $61.89 |
*price indicative
- RS Stock No.:
- 137-1682
- Mfr. Part No.:
- 6210-C-2HRS
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 40kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 40kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 6500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 6210-C-2HRS
This ball bearing is a sealed single-row deep-groove bearing designed to support radial and axial loads in rotating assemblies commonly found in industrial equipment. It is constructed with steel rolling elements and a steel cage, and features a parallel bore and sealed-end design to limit contamination and maintenance in moderate-speed applications.
Features & Benefits
• 6500 r/min limiting speed for moderate-speed rotation
• 40 kN dynamic load rating for sustained dynamic loading
• 23.2 kN static load rating for high static support
• CN internal clearance to accommodate shaft misalignment
• Steel cage for durability under vibration and shock
• 40 kN dynamic load rating for sustained dynamic loading
• 23.2 kN static load rating for high static support
• CN internal clearance to accommodate shaft misalignment
• Steel cage for durability under vibration and shock
**Applications**
• Suitable for drive shafts in factory automation systems
• Ideal for motor spindles in electrical equipment
• Used with gearbox input stages in mechanical assemblies
• Can be used for pulley shafts in conveyor systems
• Used for fan and blower shafts in electronic cooling
• Ideal for motor spindles in electrical equipment
• Used with gearbox input stages in mechanical assemblies
• Can be used for pulley shafts in conveyor systems
• Used for fan and blower shafts in electronic cooling
What bearing construction helps reduce contamination ingress?
The sealed-end configuration provides a barrier against dust and debris, reducing lubricant loss and contamination-related wear.
How does the cage material affect operational behaviour?
A steel cage maintains component spacing under varying temperatures and vibration, preserving load distribution and rotational stability.
What clearance class is specified and why does it matter?
The CN internal clearance indicates normal radial play, which balances thermal growth and operating precision for typical industrial shafts.
How does the bore type influence installation?
A parallel bore means the inner ring has no tapered seating, allowing straightforward mounting on cylindrical shafts with standard fixation methods.
Related links
- FAG 6210-C-2HRS-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2Z-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-HRS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2Z 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
