Texas Instruments DS34LV86TM/NOPB Line Receiver, 3 State, 16-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
504-4819
Mfr. Part No.:
DS34LV86TM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Receiver

Logic Family

CMOS

Logic Function

Line Receiver

IC Type

Quad Line Receiver

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

35ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DS34LV86T

Length

9.91mm

Standards/Approvals

No

Height

1.45mm

Width

3.91mm

Automotive Standard

No

Supply Current

15mA

RS-422 Line Transceivers, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy