Texas Instruments AM26LS33ACD Line Receiver, 3 State, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-1494
Mfr. Part No.:
AM26LS33ACD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Receiver

Output Type

3 State

Pin Count

16

Package Type

SOIC

Automotive Standard

No

Height

1.75 mm

IC Type

Quad Line Receiver

Input Type

Differential

Length

10 mm

Logic Family

TTL

Logic Function

Line Receiver

Maximum High Level Output Current

-440 μA

Maximum Low Level Output Current

8 mA

Maximum Operating Temperature

70 °C

Maximum Propagation Delay Time @ CL

35 ns

Maximum Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

4.75 V

Mount Type

Surface

Series

AM26LS33AC

Standards/Approvals

No

Supply Current

70 mA

Width

6.2 mm

RS-422 Line Transceivers, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy