Texas Instruments Line Receiver, 3 State, 16-Pin SOIC
- RS Stock No.:
- 121-8581
- Mfr. Part No.:
- DS34LV86TM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8581
- Mfr. Part No.:
- DS34LV86TM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Receiver | |
| Logic Family | CMOS | |
| Logic Function | Line Receiver | |
| IC Type | Quad Line Receiver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.91mm | |
| Series | DS34LV86T | |
| Width | 3.91mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Receiver | ||
Logic Family CMOS | ||
Logic Function Line Receiver | ||
IC Type Quad Line Receiver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.91mm | ||
Series DS34LV86T | ||
Width 3.91mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- US
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments DS34LV86TM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments Line Receiver 16-Pin SOIC
- Texas Instruments Line Receiver 16-Pin PDIP
- Texas Instruments Line Receiver 16-Pin TSSOP
- Texas Instruments DS26C32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS34C86TM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS26LV32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver 16-Pin SOIC
