Texas Instruments DS26LV32ATM/NOPB Line Receiver, 3 State, 16-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-8992
Mfr. Part No.:
DS26LV32ATM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Receiver

Logic Family

CMOS

Logic Function

Line Receiver

IC Type

Receiver

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

35ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Series

DS26LV32AT

Width

6.2mm

Standards/Approvals

EN 61340-5-1

Height

1.75mm

Supply Current

15mA

Automotive Standard

No

RS-422 Line Receivers, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy