Skyworks Solutions Inc Si85853D-IS Line Transceiver, Differential, Inverting, 16-Pin SOIC-16

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
275-4109
Mfr. Part No.:
Si85853D-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC-16

Pin Count

16

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

26ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

10.3mm

Series

Si858

Width

2.65mm

Height

10.3mm

Automotive Standard

No

The Skyworks Solutions Inc Integrated Isolated RS-485 Transceivers is a half duplex device ideal for industrial automation applications that require isolated interfaces for FieldBus systems that form a communication network for connecting sensors, actuators, and controllers. It is ideal for isolating nodes on FieldBuses based on the RS-485 standard, such as ProfiBus or ModBus.

Industry standard footprint and logic operation

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy