Skyworks Solutions Inc Si85833D-IS Line Transceiver, Differential, Inverting, 16-Pin SOIC-16

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
275-4099
Mfr. Part No.:
Si85833D-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

1

IC Type

Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC-16

Minimum Supply Voltage

2.5V

Pin Count

16

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

26ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.3mm

Height

10.3mm

Standards/Approvals

RoHS

Width

2.65mm

Series

Si858

Automotive Standard

No

The Skyworks Solutions Inc Integrated Isolated RS-485 Transceivers is a half duplex device ideal for industrial automation applications that require isolated interfaces for FieldBus systems that form a communication network for connecting sensors, actuators, and controllers. It is ideal for isolating nodes on FieldBuses based on the RS-485 standard, such as ProfiBus or ModBus.

Industry standard footprint and logic operation

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy