Texas Instruments AM26C31IDBR Differential Line Driver, 3 State, Inverting, Non-Inverting, 16-Pin SSOP
- RS Stock No.:
- 267-7422
- Mfr. Part No.:
- AM26C31IDBR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 690 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.92 | $9.60 |
| 50 - 95 | $1.634 | $8.17 |
| 100 - 245 | $1.342 | $6.71 |
| 250 - 995 | $1.264 | $6.32 |
| 1000 + | $1.062 | $5.31 |
*price indicative
- RS Stock No.:
- 267-7422
- Mfr. Part No.:
- AM26C31IDBR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Line Driver | |
| Logic Family | BiCMOS | |
| Logic Function | Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Inverting, Non-Inverting | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 7V | |
| Maximum High Level Output Current | -20mA | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Maximum Low Level Output Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AM26C31 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Supply Current | 3.2mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Line Driver | ||
Logic Family BiCMOS | ||
Logic Function Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Inverting, Non-Inverting | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 7V | ||
Maximum High Level Output Current -20mA | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Maximum Low Level Output Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AM26C31 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Supply Current 3.2mA | ||
Related links
- Texas Instruments Differential Line Driver Inverting 16-Pin SSOP
- Broadcom AELT-8000-S102 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Broadcom AELT-8000-S16 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Toshiba TC4050BF(N 3 State 16-Pin SOP
- Texas Instruments SN74LVT244BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver 3 State 16-Pin SOIC
- Nexperia 74LVC244AD 3 State 20-Pin SO-16
- Nexperia 74HCT244D 3 State 20-Pin SO-16
