Texas Instruments Differential Line Driver, 3 State, Inverting, Non-Inverting, 16-Pin SSOP
- RS Stock No.:
- 267-7421
- Mfr. Part No.:
- AM26C31IDBR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-7421
- Mfr. Part No.:
- AM26C31IDBR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | BiCMOS | |
| Product Type | Differential Line Driver | |
| Logic Function | Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Inverting, Non-Inverting | |
| Package Type | SSOP | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 7V | |
| Maximum High Level Output Current | -20mA | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | AM26C31 | |
| Supply Current | 3.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family BiCMOS | ||
Product Type Differential Line Driver | ||
Logic Function Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Inverting, Non-Inverting | ||
Package Type SSOP | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 7V | ||
Maximum High Level Output Current -20mA | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series AM26C31 | ||
Supply Current 3.2mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments AM26C31IDBR Differential Line Driver Inverting 16-Pin SSOP
- Broadcom AELT-8000-S102 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Broadcom AELT-8000-S16 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver 3 State 16-Pin SOIC
- Texas Instruments CD74HC365E 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- Texas Instruments Differential Line Driver 16-Pin SOIC
- Texas Instruments 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver 16-Pin SOIC
