Nexperia 74HCT244D,653 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SO-16
- RS Stock No.:
- 170-7989
- Mfr. Part No.:
- 74HCT244D,653
- Brand:
- Nexperia
Add 4000 more to save $44.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$714.00
(exc. GST)
$786.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.357 | $714.00 | - |
| 4000 - 8000 | $0.346 | $692.00 | $44.00 |
| 10000 - 18000 | $0.335 | $670.00 | $220.00 |
| 20000 + | $0.321 | $642.00 | $720.00 |
*price indicative
- RS Stock No.:
- 170-7989
- Mfr. Part No.:
- 74HCT244D,653
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO-16 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -6mA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ CL | 33ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Width | 7.6mm | |
| Height | 2.65mm | |
| Series | 74HCT244 | |
| Automotive Standard | No | |
| Supply Current | 160μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SO-16 | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -6mA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ CL 33ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Width 7.6mm | ||
Height 2.65mm | ||
Series 74HCT244 | ||
Automotive Standard No | ||
Supply Current 160μA | ||
74HCT Family Inverters & Buffers, Nexperia
74HCT Family
Related links
- Nexperia 74HC541D 3 State 20-Pin SO-16
- Nexperia 74HCT541D 3 State 20-Pin SO-16
- Nexperia 74HCT244D 3 State 20-Pin SOIC
- Nexperia 74HC244D 3 State 20-Pin SO-20
- Nexperia 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Nexperia 74LVC244AD 3 State 20-Pin SO-16
- Nexperia 74HC244PW 3 State 20-Pin TSSOP
- Nexperia 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SO-16
