Renesas Electronics HIN213EIAZ 28-Channel Line Transmitter, CMOS/TTL, 28-Pin SSOP
- RS Stock No.:
- 264-3548
- Mfr. Part No.:
- HIN213EIAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3548
- Mfr. Part No.:
- HIN213EIAZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Transceiver | |
| Number of Channels | 28 | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Mount Type | PCB | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 15mA | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.5μs | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Height | 2mm | |
| Series | HIN213E | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transmitter | ||
Logic Function Transceiver | ||
Number of Channels 28 | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Mount Type PCB | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum High Level Output Current 15mA | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.5μs | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Height 2mm | ||
Series HIN213E | ||
Automotive Standard No | ||
Supply Current 8mA | ||
- COO (Country of Origin):
- PH
The Renesas Electronics Transceiver IC, family of RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems.
Low power consumption
Pb-free plus anneal available
Requires only single +5V power supply
Requires only 0.1μF or greater external capacitors
Related links
- Renesas Electronics HIN213EIAZ 28-Channel Line Transmitter 28-Pin SSOP
- Renesas Electronics ISL32179EFRZ 4-Channel Line Transmitter Bipolar, 24-Pin QFN
- Renesas Electronics ISL3332IAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Analog Devices Line Transceiver Bipolar, 28-Pin SSOP
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver 16-Pin SSOP
