Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver, CMOS/TTL, 16-Pin SSOP
- RS Stock No.:
- 264-3553
- Mfr. Part No.:
- ICL3232ECAZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 2000 more to save $124.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,729.00
(exc. GST)
$1,902.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.729 | $1,729.00 | - |
| 2000 + | $1.667 | $1,667.00 | $124.00 |
*price indicative
- RS Stock No.:
- 264-3553
- Mfr. Part No.:
- ICL3232ECAZ-T
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 16 | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 300μA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 70°C | |
| Series | ICL3232E | |
| Height | 2mm | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 16 | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 300μA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 70°C | ||
Series ICL3232E | ||
Height 2mm | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3232EIBNZ 16-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3232EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3232CBNZ-T Line Transceiver 16-Pin SOIC
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver 20-Pin SSOP
