Renesas Electronics ISL3179EFRZ-T7A Line Transceiver, Non-Inverting, 10-Pin DFNEP-10
- RS Stock No.:
- 263-8931
- Mfr. Part No.:
- ISL3179EFRZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
$6.16
(exc. GST)
$6.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit |
|---|---|
| 1 - 9 | $6.16 |
| 10 - 24 | $5.54 |
| 25 - 49 | $5.23 |
| 50 - 99 | $5.12 |
| 100 + | $4.53 |
*price indicative
- RS Stock No.:
- 263-8931
- Mfr. Part No.:
- ISL3179EFRZ-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Polarity | Non-Inverting | |
| Package Type | DFNEP-10 | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 4mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | ISL3179E | |
| Width | 4mm | |
| Supply Current | 2.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Polarity Non-Inverting | ||
Package Type DFNEP-10 | ||
Pin Count 10 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 4mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series ISL3179E | ||
Width 4mm | ||
Supply Current 2.6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics ISL3179EFRZ-T7A Line Transceiver 10-Pin DFNEP-10
- Renesas Electronics ISL32433EIUZ-T7A Line Transceiver 10-Pin MSOP-10
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32452EIBZ-T7A Line Transceiver 8-Pin SOIC
