Renesas Electronics ISL4485EIBZ Line Transceiver, BiCMOS, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
263-6945
Mfr. Part No.:
ISL4485EIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Differential Receiver

Input Type

BiCMOS

Output Type

BiCMOS

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

8

Maximum Supply Voltage

5V

Maximum Low Level Output Current

700μA

Maximum Propagation Delay Time @ CL

30ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ISL4485E

Standards/Approvals

RoHS Compliant

Height

1.5mm

Length

4.9mm

Width

3.9mm

Supply Current

700μA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics Transceiver is a high speed, BiCMOS 5V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. The excellent differential output voltage coupled with high drive-current output stages allow 20Mbps operation over twisted pair networks up to 450ft in length.

Three state Rx and TX outputs

30ns propagation delays, 2ns skew

Current limiting and thermal shutdown for driver overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy