Maxim Integrated MAX232ACWE+ Line Transceiver, BiCMOS, Inverting, 16-Pin SOIC
- RS Stock No.:
- 189-9631
- Mfr. Part No.:
- MAX232ACWE+
- Brand:
- Maxim Integrated
This image is representative of the product range
- RS Stock No.:
- 189-9631
- Mfr. Part No.:
- MAX232ACWE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Converter, Driver, Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 30mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 7mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 40μs | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.5mm | |
| Height | 2.65mm | |
| Series | MAX232 | |
| Standards/Approvals | No | |
| Width | 10.65mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Converter, Driver, Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 30mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 7mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 40μs | ||
Maximum Operating Temperature 70°C | ||
Length 10.5mm | ||
Height 2.65mm | ||
Series MAX232 | ||
Standards/Approvals No | ||
Width 10.65mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- MY
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
RS-232 Line Drivers and Receivers
Note
Related links
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3045BCSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3042BCSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3040CSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX3095EEE+ 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3221CUE+ Line Transceiver Inverting, 16-Pin TSSOP
