Maxim Integrated Line Transceiver, BiCMOS, Inverting, 18-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 9%

View bulk pricing options

Subtotal (1 tube of 40 units)*

$522.92

(exc. GST)

$575.20

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 80 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
40 - 160$13.073$522.92-
200 +$11.766$470.649%

*price indicative

RS Stock No.:
190-6156
Mfr. Part No.:
MAX222EWN+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

BiCMOS

Logic Function

Line Driver, Driver, Converter

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

BiCMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Pin Count

18

Maximum Supply Voltage

6V

Maximum High Level Output Current

30mA

Maximum Low Level Output Current

7mA

Maximum Propagation Delay Time @ CL

3.5μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

11.75mm

Series

MAX222

Width

10.65mm

Height

2.65mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

10mA

The MAX220–MAX249 family of line drivers/receivers is intended for communications interfaces, particularly applications where ±12V is not available..

The MAX225, MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for applications where printed circuit board space is critical.

The MAX220–MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C. See ordering information table at the end of the data sheet for all package and temperature options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy