Renesas Electronics ISL8490IBZ Line Transceiver, BiCMOS, 8-Pin SOIC
- RS Stock No.:
- 263-6970
- Mfr. Part No.:
- ISL8490IBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.57
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.714 | $13.57 |
| 25 - 45 | $2.294 | $11.47 |
| 50 - 95 | $2.244 | $11.22 |
| 100 - 245 | $1.942 | $9.71 |
| 250 + | $1.84 | $9.20 |
*price indicative
- RS Stock No.:
- 263-6970
- Mfr. Part No.:
- ISL8490IBZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Single Transceiver | |
| Input Type | BiCMOS | |
| Output Type | BiCMOS | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | ISL8490 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Single Transceiver | ||
Input Type BiCMOS | ||
Output Type BiCMOS | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series ISL8490 | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics BiCMOS 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this family is specified for 10% tolerance supplies.
Specified for 10% tolerance supplies
Full duplex and half duplex pinouts
Pb-free plus anneal
Related links
- Renesas Electronics ISL8490IBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL4485EIBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3330IAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 18-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3070EASD+ Line Transceiver Inverting, 14-Pin SOIC
