Texas Instruments AM26C32ID 4-Channel Line Receiver, 3 State, 16-Pin SOIC
- RS Stock No.:
- 226-4741
- Mfr. Part No.:
- AM26C32ID
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4741
- Mfr. Part No.:
- AM26C32ID
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Line Receiver | |
| Logic Function | CMOS | |
| IC Type | Interface IC | |
| Number of Channels | 4 | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -6mA | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Series | AM26C32 | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Line Receiver | ||
Logic Function CMOS | ||
IC Type Interface IC | ||
Number of Channels 4 | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -6mA | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.75mm | ||
Width 6.2mm | ||
Series AM26C32 | ||
Supply Current 15mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments 4-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments AM26C32IPW 4-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS32ACD Line Receiver 16-Pin SOIC
- Texas Instruments Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS33ACD Line Receiver 16-Pin SOIC
- Texas Instruments DS26C32ATM/NOPB Line Receiver 16-Pin SOIC
