Texas Instruments AM26C32IPW 4-Channel Line Receiver, 3 State, 16-Pin TSSOP
- RS Stock No.:
- 660-7590
- Mfr. Part No.:
- AM26C32IPW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.09
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,260 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.618 | $8.09 |
| 25 - 40 | $1.578 | $7.89 |
| 45 + | $1.556 | $7.78 |
*price indicative
- RS Stock No.:
- 660-7590
- Mfr. Part No.:
- AM26C32IPW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Line Receiver | |
| Logic Function | CMOS | |
| Number of Channels | 4 | |
| IC Type | Receiver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -6mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.6mm | |
| Series | AM26C32 | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Line Receiver | ||
Logic Function CMOS | ||
Number of Channels 4 | ||
IC Type Receiver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -6mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Maximum Operating Temperature 85°C | ||
Width 6.6mm | ||
Series AM26C32 | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.2mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments 4-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments AM26C32ID 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver 16-Pin SOIC
- Texas Instruments Line Receiver 16-Pin TSSOP
- Texas Instruments AM26LV32EIPWR Line Receiver 16-Pin TSSOP
- Texas Instruments AM26LS32ACD Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS32ACN Line Receiver 16-Pin PDIP
