Texas Instruments 4-Channel Line Receiver, 3 State, 16-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 1%

View bulk pricing options

Subtotal (1 tube of 90 units)*

$174.33

(exc. GST)

$191.79

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,190 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
90 - 90$1.937$174.33-
180 - 270$1.903$171.271%
360 +$1.869$168.213%

*price indicative

RS Stock No.:
121-9060
Mfr. Part No.:
AM26C32IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Receiver

Logic Family

CMOS

Logic Function

CMOS

IC Type

Receiver

Number of Channels

4

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

-6mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ CL

27ns

Maximum Operating Temperature

85°C

Length

5.1mm

Height

1.2mm

Standards/Approvals

No

Series

AM26C32

Width

6.6mm

Supply Current

15mA

Automotive Standard

No

COO (Country of Origin):
PT

RS-422 Line Receivers, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy