Texas Instruments SN65LBC179D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 197-7511
- Mfr. Part No.:
- SN65LBC179D
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$249.45
(exc. GST)
$274.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $3.326 | $249.45 |
| 150 - 225 | $3.268 | $245.10 |
| 300 + | $3.208 | $240.60 |
*price indicative
- RS Stock No.:
- 197-7511
- Mfr. Part No.:
- SN65LBC179D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Line Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LBC179 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 3.98mm | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Line Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SN65LBC179 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Width 3.98mm | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65LBC179D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SON
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin VSSOP
- Texas Instruments SN75176BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD11D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1780D Line Transceiver Non-Inverting, 8-Pin SOIC
