Texas Instruments SN65HVD1780D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 709-3175
- Mfr. Part No.:
- SN65HVD1780D
- Brand:
- Texas Instruments
This image is representative of the product range
Add 19 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 75 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 18 | $9.94 | - |
| 19 - 37 | $9.70 | 2% |
| 38 + | $9.57 | 3% |
*price indicative
- RS Stock No.:
- 709-3175
- Mfr. Part No.:
- SN65HVD1780D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Line Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 200ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.98mm | |
| Series | SN65HVD178 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Line Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 200ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.98mm | ||
Series SN65HVD178 | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 6mA | ||
Automotive Standard No | ||
Other Line Drivers, Texas Instruments
Related links
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1786D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1176D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65ALS1176D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD22D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65LBC179D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD11D Line Transceiver Non-Inverting, 8-Pin SOIC
