Texas Instruments SN65176BDR Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 121-8443
- Mfr. Part No.:
- SN65176BDR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,072.50
(exc. GST)
$3,380.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.229 | $3,072.50 |
*price indicative
- RS Stock No.:
- 121-8443
- Mfr. Part No.:
- SN65176BDR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | TTL | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.98mm | |
| Series | SNx5176B | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 70mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family TTL | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Maximum Operating Temperature 105°C | ||
Width 3.98mm | ||
Series SNx5176B | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 70mA | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin VSSOP
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SON
- Texas Instruments SN65176BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments Line Transceiver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN65HVD1780D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1786D Line Transceiver Non-Inverting, 8-Pin SOIC
