Renesas Electronics ISL83485IBZ-T7A Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8078
- Mfr. Part No.:
- ISL83485IBZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8078
- Mfr. Part No.:
- ISL83485IBZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | ISL83485 | |
| Height | 1.75mm | |
| Supply Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series ISL83485 | ||
Height 1.75mm | ||
Supply Current 100nA | ||
Automotive Standard No | ||
The Renesas Electronics 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver. These single transceiver that meet both the RS-485 and RS-422 standard for balanced communication. It uses slew rate limited drivers which reduce EMI, and minimize reflections from improperly terminated transmission line, or unterminated stubs in multidrop and multipoint application.in the logic input accept signal in excess of 5.5V and make them compatible with 5V logic.
High data rates
Single unit load allows up to 32 devices on the bus
Low current Shutdown mode
-7V to +12V common-mode input voltage range
Three-state Rx and Tx outputs
10ns propagation delay, 1ns skew
Full duplex and half duplex pinouts
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83485IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8488EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ Line Transceiver Bipolar, 8-Pin SOIC
