Renesas Electronics ISL83072EIBZA Line Transceiver, 3 State, Bipolar, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.48

(exc. GST)

$17.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,315 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.096$15.48-
25 - 45$3.022$15.112%
50 +$2.98$14.903%

*price indicative

Packaging Options:
RS Stock No.:
921-5743
Mfr. Part No.:
ISL83072EIBZA
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-7V

Pin Count

8

Maximum High Level Output Current

250mA

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

-250mA

Maximum Propagation Delay Time @ CL

1.5ms

Maximum Operating Temperature

85°C

Width

4mm

Height

1.75mm

Length

5mm

Standards/Approvals

No

Series

ISL83072E

Automotive Standard

No

Supply Current

800μA

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy