Renesas Electronics ISL83485IBZ-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,755.00

(exc. GST)

$3,030.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$1.102$2,755.00
5000 - 7500$1.074$2,685.00
10000 +$1.058$2,645.00

*price indicative

RS Stock No.:
923-1556
Mfr. Part No.:
ISL83485IBZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-7V

Pin Count

8

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

10ns

Maximum Operating Temperature

85°C

Height

1.75mm

Length

5mm

Standards/Approvals

No

Width

6.2mm

Series

ISL83485

Supply Current

100nA

Automotive Standard

No

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy