Renesas Electronics ISL83483IBZ-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8076
- Mfr. Part No.:
- ISL83483IBZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $2.00 | $10.00 |
| 625 - 1245 | $1.95 | $9.75 |
| 1250 + | $1.922 | $9.61 |
*price indicative
- RS Stock No.:
- 196-8076
- Mfr. Part No.:
- ISL83483IBZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL83483 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Supply Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Operating Temperature 85°C | ||
Series ISL83483 | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 6.2mm | ||
Height 1.75mm | ||
Supply Current 100nA | ||
Automotive Standard No | ||
The Renesas Electronics 3.3V, Half Duplex, 250kbps, Slew Rate Limited, RS-485/RS-422 Transceiver. These single transceiver that meet both the RS-485 and RS-422 standard for balanced communication. It uses slew rate limited driver which reduce EMI, and minimize reflection from improperly terminated transmission line or unterminated stubs in multidrop and multipoint application and logic input accept signal in excess of 5.5V it make them compatible with 5V logic families.
Interoperable with 5V logic
High data rates Slew rate limited versions for error free data transmission
Low current Shutdown mode
-7V to +12V common-mode input voltage range
Three-state Rx and Tx outputs
10ns propagation delay, 1ns skew
Full duplex and half duplex pinout
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
