Renesas Electronics ISL83483IBZ-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8075
- Mfr. Part No.:
- ISL83483IBZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,755.00
(exc. GST)
$3,030.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.102 | $2,755.00 | - |
| 12500 + | $0.992 | $2,480.00 | 9% |
*price indicative
- RS Stock No.:
- 196-8075
- Mfr. Part No.:
- ISL83483IBZ-T
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -7V | |
| Maximum Supply Voltage | 12V | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 6.2mm | |
| Series | ISL83483 | |
| Automotive Standard | No | |
| Supply Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -7V | ||
Maximum Supply Voltage 12V | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Width 6.2mm | ||
Series ISL83483 | ||
Automotive Standard No | ||
Supply Current 100nA | ||
Related links
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
