Renesas Electronics ISL83078EIUZA-T Line Transceiver, 3 State, Bipolar, 8-Pin MSOP
- RS Stock No.:
- 196-8067
- Mfr. Part No.:
- ISL83078EIUZA-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.63
(exc. GST)
$17.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $3.126 | $15.63 |
| 625 - 1245 | $3.054 | $15.27 |
| 1250 + | $3.006 | $15.03 |
*price indicative
- RS Stock No.:
- 196-8067
- Mfr. Part No.:
- ISL83078EIUZA-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -7V | |
| Maximum Supply Voltage | 12V | |
| Maximum High Level Output Current | 250mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -250mA | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | ISL83078E | |
| Width | 3mm | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage -7V | ||
Maximum Supply Voltage 12V | ||
Maximum High Level Output Current 250mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -250mA | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series ISL83078E | ||
Width 3mm | ||
Supply Current 800μA | ||
Automotive Standard No | ||
The Renesas Electronics are Bi CMOS 3.3V powered, Low Power, High Speed, single transceiver that meet both the RS-485 and RS-422 standard for balanced communication. these device have very low bus currents and it allows up to 256 transceiver on the network without violating the RS-485 specifications, 32 unit load maximum and without using repeater. it utilize slew rate limited driver which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint application.
Full fail-safe receivers
Hot plug - Tx and Rx outputs remain three-state during power-up
True 1/8 unit load allows up to 256 devices on the bus
Single 3.3V supply
High data rates up to 20Mbp
Related links
- Renesas Electronics ISL83078EIUZA-T Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics ISL83072EIUZA-T Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
