Renesas Electronics ISL83072EIUZA-T Line Transceiver, 3 State, Bipolar, 8-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,337.50

(exc. GST)

$4,770.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.735$4,337.50-
5000 - 7500$1.692$4,230.002%
10000 +$1.666$4,165.003%

*price indicative

RS Stock No.:
196-8061
Mfr. Part No.:
ISL83072EIUZA-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

-7V

Pin Count

8

Maximum Supply Voltage

12V

Maximum High Level Output Current

250mA

Maximum Propagation Delay Time @ CL

1.5ms

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

-250mA

Maximum Operating Temperature

85°C

Height

850μm

Standards/Approvals

No

Length

3mm

Series

ISL83072E

Width

3mm

Automotive Standard

No

Supply Current

800μA

The Renesas Electronics are Bi CMOS 3.3V powered, Full Fail-safe, Low Power, High Speed or Slew Rate limited, single transceiver that meet both the RS-485 and RS-422 standard for balanced communication. these devices have very low bus current and it is allows up to 256 transceiver on the network without violating the RS-485 specification, 32 unit load maximum and without using repeater.

RS-485 I/O pin ESD protection

Full fail-safe receiver

Hot plug -Tx and Rx output remain three-state during power up

True 1/8 Unit load allows up to 256 devices on the bus

Single 3.3V supply

High data rates up to 20Mbps

Low quiescent supply current

-7V to +12V common mode Input/output voltage range

Half and full duplex pinout

Three state Rx and Tx outputs available

Current limiting and thermal shutdown for driver overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy